
* Images are for reference only
AT04-6P-BM02
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- AT04-6P-BM02
- JLCPCB Part #
- C17264063
- Package
- Plugin
- Description
- -55℃~+125℃ 13A 2 23.1mm 2x3P 3 4.42mm 6P 9.1mm Black Copper alloy Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$6.6484
10+
$5.8462
30+
$5.3581
100+
$4.9489
Welcome back, may I help you?