
* Images are for reference only
86130642114385E1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86130642114385E1LF
- JLCPCB Part #
- C17253410
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8367
210+
$4.7244
504+
$4.5661
1008+
$4.4886
Welcome back, may I help you?