* Images are for reference only
68000-203HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-203HLF
- JLCPCB Part #
- C5367368
- Package
- Plugin,P=2.54mm
- Description
- 3A Straight 3P -65℃~+125℃ 2.54mm Black Plugin Phosphor bronze Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 68000-203HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
68000-203HLF technical specifications, attributes, and parameters.
68000-203HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
68000-203HLF datasheets or manufacturer documentation.
Datasheet: 68000-203HLF Datasheet (PDF)
Minimum: 26
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing