* Images are for reference only
67997-402HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67997-402HLF
- JLCPCB Part #
- C3338333
- Package
- Plugin
- Description
- Tin 3A Straight Square Pins 2.54mm 2P 5.84mm -65℃~+130℃ 3.05mm Double row Black Phosphor bronze 2.54mm Plugin Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 67997-402HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
67997-402HLF technical specifications, attributes, and parameters.
67997-402HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
67997-402HLF datasheets or manufacturer documentation.
Datasheet: 67997-402HLF Datasheet (PDF)
Minimum: 115
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing