
* Images are for reference only
AMC1303M2510DWVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC1303M2510DWVR
- JLCPCB Part #
- C701712
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 100kV/us 10MHz 16 5000 78kHz 87dB Built-in Digital isolation interface、Bipolar input Not supported ±1LSB ±250mV SOIC-8-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 117
In-stock Item Pricing
Qty Unit Price
1+
$6.8659
10+
$5.8993
30+
$5.3113
100+
$4.8168
Related Products
Welcome back, may I help you?