
* Images are for reference only
AZ1575-04S
Extended
- Manufacturer
- AMAZING
- MFR.Part #
- AZ1575-04S
- JLCPCB Part #
- C6126885
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 1.8pF 11V、12V 1uA 20A@8/20us、70A@8/20us 5.8V 5V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2680
200+
$0.5066
500+
$0.4904
1000+
$0.4808
Related Products
Welcome back, may I help you?