
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | AMAZING | |
| Package | UDFN-3 | |
| Operating Temperature | -55℃~+85℃ | |
| Type | TVS | |
| Junction Capacitance | 7pF | |
| Clamping Voltage | 11V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 5.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ5125-02F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | AMAZING | |
| Package | UDFN-3 | |
| Operating Temperature | -55℃~+85℃ | |
| Type | TVS | |
| Junction Capacitance | 7pF | |
| Clamping Voltage | 11V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 5.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ5125-02F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ5125-02F datasheets or manufacturer documentation.
Datasheet: AZ5125-02F Datasheet (PDF)
The AZ5125-02F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.