
* Images are for reference only
AM26LV32CNSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM26LV32CNSR
- JLCPCB Part #
- C2672624
- Package
- SO-16-208mil
- Description
- -40℃~+85℃ 0 3.3V~3.6V 32Mbps 4 8mA Receiver ±500V SO-16-208mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1523
10+
$1.8124
30+
$1.5997
100+
$1.3822
500+
$1.2840
1000+
$1.2405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?