This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4503BEG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4503BEG4
JLCPCB Part #
C1548809
Package
PDIP-16
Description
-55℃~+125℃ 14.1mA 23mA 3V~18V Push-pull PDIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2866
1000+ $0.1110
2500+ $0.1070
5000+ $0.1050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons