This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2632COKFHMZCZRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
AM2632COKFHMZCZRQ1
JLCPCB Part #
C5447155
Package
NFBGA-324
Description
-40℃~+150℃@(TJ) 1.14V~1.26V 12bit 12bit 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $28.8376
30+ $27.3008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons