
* Images are for reference only
SKRNPAE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKRNPAE010
- JLCPCB Part #
- C202378
- Package
- SMD-6P,6x6mm
- Description
- -40℃~+90℃ 0.9mm 12V 30,000 cycles 50mA 6mm 6mm DPST J-Lead Surface Mount,Vertical SMD-6P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2201
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2199
In-stock Item Pricing
Qty Unit Price
1+
$0.3077
50+
$0.2767
150+
$0.2635
500+
$0.2160
2500+
$0.2086
5000+
$0.2041
Related Products
Welcome back, may I help you?