
* Images are for reference only
RK16812MG09T
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- RK16812MG09T
- JLCPCB Part #
- C470540
- Package
- Plugin-8P,25x25mm
- Description
- 10kΩ 50V 50mW ±20% 插件-8P,25x25mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4073
10+
$10.0204
40+
$8.0279
100+
$7.3192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?