
* Images are for reference only
HSPPAR003D
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- HSPPAR003D
- JLCPCB Part #
- C470798
- Package
- SMD-4P,2.5x2.5mm
- Description
- -20℃~+85℃ 50Kpa~1.1bar No SMD-4P,2.5x2.5mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$5.6947
10+
$4.8904
30+
$4.2305
100+
$3.7457
500+
$3.5225
1000+
$3.4230
Related Products
Welcome back, may I help you?