
* Images are for reference only
ALJTL431A
Extended
- Manufacturer
- ALJ
- MFR.Part #
- ALJTL431A
- JLCPCB Part #
- C22751471
- Package
- TO-92
- Description
- -60℃~+125℃ 100mA 2.495V~40V 500uA 50ppm/℃ Adjustable ±2% TO-92 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21020
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21020
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0225
1000+
$0.0189
2000+
$0.0168
10000+
$0.0150
20000+
$0.0140
Related Products
Welcome back, may I help you?