
* Images are for reference only
79L12
Extended
- Manufacturer
- ALJ
- MFR.Part #
- 79L12
- JLCPCB Part #
- C22400366
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 12V 27V 42dB@(120Hz) 6.5mA 80uV Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1973
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1973
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0424
300+
$0.0368
1000+
$0.0326
5000+
$0.0292
10000+
$0.0274
Related Products
Welcome back, may I help you?