
* Images are for reference only
78M12
Extended
- Manufacturer
- ALJ
- MFR.Part #
- 78M12
- JLCPCB Part #
- C22458964
- Package
- TO-252
- Description
- 0℃~+125℃@(Tj) 1 12V 2V@(350mA) 35V 4.6mA 500mA 75uV 80dB@(120Hz) Fixed Positive Short Circuit Protection TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28355
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 28354
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0674
150+
$0.0584
500+
$0.0518
2500+
$0.0465
5000+
$0.0437
Related Products
Welcome back, may I help you?