
* Images are for reference only
2SD965
Extended
- Manufacturer
- ALJ
- MFR.Part #
- 2SD965
- JLCPCB Part #
- C22400362
- Package
- SOT-89
- Description
- 1 NPN 100nA 150MHz 1V 20V 5A 750mW 7V 800 NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24045
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24045
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0363
300+
$0.0315
1000+
$0.0280
5000+
$0.0251
10000+
$0.0237
Related Products
Welcome back, may I help you?