
* Images are for reference only
TX32-33015S-32.000-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- TX32-33015S-32.000-R
- JLCPCB Part #
- C5812351
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 2.5mA 3.3V 32MHz Clipped sine wave ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9358
200+
$1.1715
500+
$1.1328
1000+
$1.1135
Welcome back, may I help you?