
* Images are for reference only
C2E-12.000-8-2050-X1-M
Extended
- Manufacturer
- AKER
- MFR.Part #
- C2E-12.000-8-2050-X1-M
- JLCPCB Part #
- C5565793
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 12MHz 200Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5522
250+
$0.6203
500+
$0.5993
1000+
$0.5896
Related Products
Welcome back, may I help you?