
* Images are for reference only
C2E-48.000-10-1020-X-R
Extended
- Manufacturer
- AKER
- MFR.Part #
- C2E-48.000-10-1020-X-R
- JLCPCB Part #
- C5566013
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 48MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
200+
$0.2223
500+
$0.2159
1000+
$0.2127
Related Products

SXT22417DC07-30.000M
Suntsu Electronics, Inc.
$2.6819

SXT22417CB48-26.000M
Suntsu Electronics, Inc.
$0.7410

SXT22414BB38-50.000M
Suntsu Electronics, Inc.
$1.3160

8Z-26.000METJ-T
TXC Corp
$1.6527

SXT2248CC16-24.000M
Suntsu Electronics, Inc.
$1.1872

SXT2249BA27-32.000M
Suntsu Electronics, Inc.
$1.4143
Welcome back, may I help you?