
* Images are for reference only
C2E-32.000-8-1010-M
Extended
- Manufacturer
- AKER
- MFR.Part #
- C2E-32.000-8-1010-M
- JLCPCB Part #
- C6137243
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 32MHz 50Ω 8pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8326
250+
$0.7308
500+
$0.7066
1000+
$0.6953
Welcome back, may I help you?