
* Images are for reference only
CXAN-012000-3-AL-13
Extended
- Manufacturer
- AKER
- MFR.Part #
- CXAN-012000-3-AL-13
- JLCPCB Part #
- C5359491
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 18pF Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2650
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2650
In-stock Item Pricing
Qty Unit Price
1+
$0.1848
50+
$0.1607
150+
$0.1504
500+
$0.1376
3000+
$0.1319
6000+
$0.1284
Welcome back, may I help you?