
* Images are for reference only
AK2DAF1-156.25000T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AK2DAF1-156.25000T
- JLCPCB Part #
- C17461573
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 156.25MHz 15mA 3.3V ±30ppm SMD2520-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$4.3735
10+
$4.1596
30+
$4.0294
100+
$3.9201
Welcome back, may I help you?