
* Images are for reference only
AK2APAF1-156.2500T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AK2APAF1-156.2500T
- JLCPCB Part #
- C20939281
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 156.25MHz 3.3V 60mA ±25ppm SMD2520-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$3.7705
10+
$3.5663
30+
$3.4441
100+
$3.3219
500+
$3.2641
1000+
$3.2383
Welcome back, may I help you?