
* Images are for reference only
EWH1HMR47D11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH1HMR47D11OT
- JLCPCB Part #
- C724554
- Package
- Plugin,D5xL11mm
- Description
- 11mm 470nF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 953
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0097
500+
$0.0094
1000+
$0.0092
Related Products
Welcome back, may I help you?