This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EWH0JM472W20OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EWH0JM472W20OT
JLCPCB Part #
C554021
Package
Plugin,D12.5xL20mm
Description
-25℃~+105℃ 12.5mm 20mm 4700uF 6.3V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 558

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 543

In-stock Item Pricing

Qty Unit Price
1+ $0.1797
50+ $0.1415
200+ $0.1251
400+ $0.1048
2400+ $0.0956
5000+ $0.0901
10000+ $0.0890
20000+ $0.0883

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons