
* Images are for reference only
EWH0JM331E11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH0JM331E11OT
- JLCPCB Part #
- C2832285
- Package
- Plugin,D6.3xL11mm
- Description
- 11mm 2000hrs@105℃ 330uF 6.3V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 413
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.0340
200+
$0.0269
1000+
$0.0213
2000+
$0.0189
10000+
$0.0168
20000+
$0.0157
Related Products
Welcome back, may I help you?