This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERS1VM221G12OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERS1VM221G12OT
JLCPCB Part #
C556554
Package
Plugin,D10xL12mm
Description
-40℃~+105℃ 10mm 12mm 220uF 35V ±20% 插件,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 703

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 703

In-stock Item Pricing

Qty Unit Price
1+ $0.0801
50+ $0.0638
250+ $0.0558
500+ $0.0455
2500+ $0.0406
5000+ $0.0382
10000+ $0.0377
20000+ $0.0374

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons