This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERM1HM100D11FG7T

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERM1HM100D11FG7T
JLCPCB Part #
C2937572
Package
Plugin,D5xL11mm
Description
-40℃~+105℃ 10000hrs@105℃ 10uF 11mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 397

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0287
200+ $0.0226
1000+ $0.0188
2000+ $0.0167
10000+ $0.0149
20000+ $0.0139
40000+ $0.0137
80000+ $0.0136

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons