
* Images are for reference only
ERE1EM221F09OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1EM221F09OT
- JLCPCB Part #
- C724390
- Package
- Plugin,D8xL9mm
- Description
- -40℃~+105℃ 220uF 25V 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0374
500+
$0.0324
1000+
$0.0287
5000+
$0.0258
10000+
$0.0242
Related Products