
* Images are for reference only
EHS2WM820M25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EHS2WM820M25OT
- JLCPCB Part #
- C7470904
- Package
- Plugin,D18xL25mm
- Description
- 18mm 25mm 450V 5000hrs@105℃ 82uF ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4797
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4685
In-stock Item Pricing
Qty Unit Price
1+
$0.9851
10+
$0.8159
30+
$0.7304
250+
$0.5724
500+
$0.5224
1000+
$0.4966
Related Products
Welcome back, may I help you?