
* Images are for reference only
AISC-1210HS-4R7K-T2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1210HS-4R7K-T2
- JLCPCB Part #
- C187087
- Package
- SMD,3.2x3.1mm
- Description
- 10@100kHz 4.7uH 550mA 600mA 80MHz ±10% SMD,3.2x3.1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 592
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$0.3307
50+
$0.2631
150+
$0.2343
500+
$0.1980
2500+
$0.1821
5000+
$0.1724
Related Products
Welcome back, may I help you?