
* Images are for reference only
AISC-1210HS-150K-T2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1210HS-150K-T2
- JLCPCB Part #
- C187093
- Package
- SMD,3.2x3.1mm
- Description
- 10@100kHz 15uH 32MHz 350mA 400mA ±10% SMD,3.2x3.1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3285
50+
$0.2610
150+
$0.2320
500+
$0.1959
2500+
$0.1798
5000+
$0.1702
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?