This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AISC-1008F-2R7J-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AISC-1008F-2R7J-T
JLCPCB Part #
C187075
Package
SMD,2.9x2.8mm
Description
1.3Ω 120MHz 2.7uH 25@50MHz 490mA Wire-wound chip inductor ±5% SMD,2.9x2.8mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1807

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1807

In-stock Item Pricing

Qty Unit Price
1+ $0.2124
50+ $0.1874
150+ $0.1766
500+ $0.1632
2500+ $0.1573
5000+ $0.1537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons