
* Images are for reference only
AISC-1008-R33G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1008-R33G-T
- JLCPCB Part #
- C186998
- Package
- SMD,2.8x2.9mm
- Description
- 330nH 450mA 50@100MHz 530MHz ±2% SMD,2.8x2.9mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3003
50+
$0.2386
150+
$0.2122
500+
$0.1792
2500+
$0.1645
5000+
$0.1557
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?