
* Images are for reference only
AISC-1008-R033J-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1008-R033J-T
- JLCPCB Part #
- C187038
- Package
- SMD,2.9x2.8mm
- Description
- 1.6GHz 140mΩ 1A 33nH 60@350MHz Wire-wound chip inductor ±5% SMD,2.9x2.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.2945
50+
$0.2343
150+
$0.2085
500+
$0.1764
2500+
$0.1621
5000+
$0.1536
Related Products
Welcome back, may I help you?