
* Images are for reference only
AISC-0805F-4R7J-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0805F-4R7J-T
- JLCPCB Part #
- C186976
- Package
- SMD,2.3x1.7mm
- Description
- 140mA 15@7.9MHz 2.8Ω 4.7uH 43MHz Wire-wound chip inductor ±5% SMD,2.3x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2802
50+
$0.2229
150+
$0.1984
500+
$0.1678
2500+
$0.1541
5000+
$0.1461
Related Products
Welcome back, may I help you?