This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AISC-0805F-330G-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AISC-0805F-330G-T
JLCPCB Part #
C186942
Package
SMD,2.3x1.7mm
Description
10.7Ω 10@2.5MHz 17MHz 33uH 60mA Wire-wound chip inductor ±2% SMD,2.3x1.7mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2902
50+ $0.2310
150+ $0.2056
500+ $0.1739
2500+ $0.1598
5000+ $0.1512

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons