
* Images are for reference only
AISC-0805-R022G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0805-R022G-T
- JLCPCB Part #
- C186912
- Package
- SMD,2.3x1.7mm
- Description
- 220mΩ 22nH 2GHz 500mA 55@500MHz Wire-wound chip inductor ±2% SMD,2.3x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2897
50+
$0.2306
150+
$0.2053
500+
$0.1736
2500+
$0.1595
5000+
$0.1510
Related Products
Welcome back, may I help you?