
* Images are for reference only
AIP74HC4052SA16.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP74HC4052SA16.TR
- JLCPCB Part #
- C3151972
- Package
- SOP-16
- Description
- -4.5V~4.5V、3V~9V -40℃~+105℃ 180MHz 27ns 38ns 4:1 5ns 5pF 60Ω SOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2049
50+
$0.1584
150+
$0.1352
500+
$0.1178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?