This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AiP8903TA14.TB

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP8903TA14.TB
JLCPCB Part #
C52260264
Package
TSSOP-14
Description
0.002% 16mA 2 Pairs Differential Inputs 2-Channel 3V~3.3V 85dB 90dB Automatic mute/no-noise switch、Overvoltage protection TSSOP-14 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 94

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.2249
470+ $0.1752
1880+ $0.1540
4700+ $0.1273

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons