
* Images are for reference only
AH9246-P-B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH9246-P-B
- JLCPCB Part #
- C842180
- Package
- TO-92
- Description
- -40℃~+85℃ 15kHz 1mA 2.5V~5.5V 8uA Omnipolar ±2.2mT ±2.7mT TO-92 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.4382
30+
$0.3867
100+
$0.3222
500+
$0.2932
1000+
$0.2755
Related Products
Welcome back, may I help you?