
* Images are for reference only
AH49FDNTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH49FDNTR-G1
- JLCPCB Part #
- C507863
- Package
- DFN2020-6
- Description
- -40℃~+105℃ 0.7% 2.1mV/Gs 3V~8V 3mA ±80mT DFN2020-6 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1999
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1946
In-stock Item Pricing
Qty Unit Price
1+
$0.4793
10+
$0.3809
30+
$0.3389
100+
$0.2873
500+
$0.2631
1000+
$0.2502
Related Products
Welcome back, may I help you?