
* Images are for reference only
AH401F
Extended
- Manufacturer
- Alfa
- MFR.Part #
- AH401F
- JLCPCB Part #
- C2690103
- Package
- TO-92S
- Description
- -40℃~+150℃ 30mA 3V~60V 4.5mT 4.5mT 4.8mA Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1404
50+
$0.1109
150+
$0.0962
1000+
$0.0853
2000+
$0.0764
5000+
$0.0721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?