
* Images are for reference only
AH3377-P-B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH3377-P-B
- JLCPCB Part #
- C842237
- Package
- SIP-3
- Description
- -40℃~+125℃ 11.5mT 3V~28V 9mT Reverse voltage protection、Current limit protection SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
10+
$0.4930
30+
$0.4398
100+
$0.3867
500+
$0.3561
1000+
$0.3383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?