
* Images are for reference only
AH3362Q-P-B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH3362Q-P-B
- JLCPCB Part #
- C842226
- Package
- SIP-3
- Description
- -40℃~+150℃ 2mT 3V~28V 3mA 3mT Open Drain Unipolar SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 996
In-stock Item Pricing
Qty Unit Price
1+
$0.7395
10+
$0.6009
30+
$0.5301
100+
$0.4608
500+
$0.4205
1000+
$0.3980
Related Products
Welcome back, may I help you?