
* Images are for reference only
AH277AZ4-AG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH277AZ4-AG1
- JLCPCB Part #
- C842060
- Package
- TO-94
- Description
- -20℃~+85℃ -5mT 3.5V~16V 5mT Reverse voltage protection、Built-in Schmitt trigger TO-94 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1663
50+
$0.1334
150+
$0.1193
1000+
$0.1017
2000+
$0.0938
5000+
$0.0891
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?