
* Images are for reference only
AFH26-S33FIA-1H
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFH26-S33FIA-1H
- JLCPCB Part #
- C5139796
- Package
- SMD,P=0.3mm(Staggered pins)
- Description
- -55℃~+85℃ 0.2mm 0.3mm 1mm 200mA 30V 33P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 621
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 621
In-stock Item Pricing
Qty Unit Price
1+
$0.2301
50+
$0.1839
150+
$0.1641
500+
$0.1394
2500+
$0.1228
5000+
$0.1162
Related Products
Welcome back, may I help you?