This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AFE49I30YZR

Extended
Manufacturer
Texas Instruments
MFR.Part #
AFE49I30YZR
JLCPCB Part #
C5215635
Package
DSBGA-30
Description
-40℃~+85℃ 1.7V~3.6V、1.7V~1.9V、1.9V~3.6V、3V~5.5V 108dB 4kHz I2C Programmable gain、Multiplexers DSBGA-30 Analog Front End (AFE) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3221
10+ $9.1042
30+ $8.9590
100+ $8.8138

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons