
* Images are for reference only
AFC12-S02DCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC12-S02DCA-00
- JLCPCB Part #
- C466538
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1.25mm 100V 1A 1x2P 2 2P 3.4mm 4.2mm 7.25mm Beige LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15482
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15373
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
100+
$0.0451
300+
$0.0393
2000+
$0.0329
4000+
$0.0293
10000+
$0.0275
Related Products
Welcome back, may I help you?